Non-Gendered Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502000002

DigiKey Part Number
WM12952TR-ND - Tape & Reel (TR)
WM12952CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1502000002
Description
CONN 24-26AWG CRIMP TIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,74760 Kč18,69 Kč
500,70980 Kč35,49 Kč
1000,67610 Kč67,61 Kč
2500,63496 Kč158,74 Kč
5000,60432 Kč302,16 Kč
1 0000,57535 Kč575,35 Kč
2 5000,53914 Kč1 347,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4000,49972 Kč3 198,21 Kč
12 8000,47583 Kč6 090,62 Kč
19 2000,46239 Kč8 877,89 Kč
32 0000,44601 Kč14 272,32 Kč
44 8000,43554 Kč19 512,19 Kč
64 0000,42471 Kč27 181,44 Kč
160 0000,39812 Kč63 699,20 Kč
320 0000,37913 Kč121 321,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč