
1502000002 | |
---|---|
DigiKey Part Number | WM12952TR-ND - Tape & Reel (TR) WM12952CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1502000002 |
Description | CONN 24-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,79200 Kč | 7,92 Kč |
25 | 0,74160 Kč | 18,54 Kč |
50 | 0,70400 Kč | 35,20 Kč |
100 | 0,67070 Kč | 67,07 Kč |
250 | 0,62988 Kč | 157,47 Kč |
500 | 0,59948 Kč | 299,74 Kč |
1 000 | 0,57074 Kč | 570,74 Kč |
2 500 | 0,53483 Kč | 1 337,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 400 | 0,50044 Kč | 3 202,82 Kč |
12 800 | 0,47652 Kč | 6 099,46 Kč |
19 200 | 0,46307 Kč | 8 890,94 Kč |
32 000 | 0,44666 Kč | 14 293,12 Kč |
44 800 | 0,43617 Kč | 19 540,42 Kč |
64 000 | 0,42533 Kč | 27 221,12 Kč |
160 000 | 0,39870 Kč | 63 792,00 Kč |
320 000 | 0,37968 Kč | 121 497,60 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |