



1501772041 | |
|---|---|
DigiKey Part Number | WM20706-ND |
Manufacturer | |
Manufacturer Product Number | 1501772041 |
Description | CONN PLUG HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501772041 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 Kč | 7,18 Kč |
| 10 | 6,02900 Kč | 60,29 Kč |
| 25 | 5,64680 Kč | 141,17 Kč |
| 50 | 5,37460 Kč | 268,73 Kč |
| 100 | 5,11760 Kč | 511,76 Kč |
| 250 | 4,79712 Kč | 1 199,28 Kč |
| 500 | 4,56770 Kč | 2 283,85 Kč |
| 1 000 | 4,34923 Kč | 4 349,23 Kč |
| 2 500 | 4,07680 Kč | 10 192,00 Kč |
| Unit Price without VAT: | 7,18000 Kč |
|---|---|
| Unit Price with VAT: | 8,68780 Kč |










