
1501761031 | |
|---|---|
DigiKey Part Number | 1501761031-ND |
Manufacturer | |
Manufacturer Product Number | 1501761031 |
Description | CONN PLUG HSG 3POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501761031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,99760 Kč | 124,94 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,52720 Kč | 452,72 Kč |
| 250 | 4,24244 Kč | 1 060,61 Kč |
| 500 | 4,03960 Kč | 2 019,80 Kč |
| 1 000 | 3,84662 Kč | 3 846,62 Kč |
| 2 500 | 3,60561 Kč | 9 014,02 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











