



1462200200 | |
|---|---|
DigiKey Part Number | WM12964-ND |
Manufacturer | |
Manufacturer Product Number | 1462200200 |
Description | RF ANT 1.561/1.575GHZ PCB 200MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1462200200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz, 3GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 2.1dBi, 2.6dBi, 3dBi, 3.3dBi | |
Power - Max | 2 W | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.032" (0.81mm) | |
Applications | BeiDou, GLONASS, WiMax, WLAN, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,22000 Kč | 68,22 Kč |
| 10 | 51,42200 Kč | 514,22 Kč |
| 25 | 47,21520 Kč | 1 180,38 Kč |
| 150 | 41,53447 Kč | 6 230,17 Kč |
| 300 | 39,99867 Kč | 11 999,60 Kč |
| 600 | 38,73407 Kč | 23 240,44 Kč |
| 1 050 | 37,87848 Kč | 39 772,40 Kč |
| 2 550 | 36,76967 Kč | 93 762,66 Kč |
| 5 100 | 36,07674 Kč | 183 991,37 Kč |
| Unit Price without VAT: | 68,22000 Kč |
|---|---|
| Unit Price with VAT: | 82,54620 Kč |

