RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

1461860150

DigiKey Part Number
WM22476-ND
Manufacturer
Manufacturer Product Number
1461860150
Description
RF ANT 1.561/1.575GHZ FLAT 150MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1461860150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz
Frequency Range
1.575GHz ~ 1.602GHz, 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 3GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
-
Return Loss
-10dB
Gain
2.85dBi, 3.75dBi, 4.5dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
BeiDou, GLONASS, WiMax, WLAN, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 038
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1051,92800 Kč519,28 Kč
2547,61520 Kč1 190,38 Kč
10042,87790 Kč4 287,79 Kč
25040,61936 Kč10 154,84 Kč
50039,25786 Kč19 628,93 Kč
1 60037,49219 Kč59 987,50 Kč
3 20036,68403 Kč117 388,90 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč