



1461860050 | |
|---|---|
DigiKey Part Number | WM22475-ND |
Manufacturer | |
Manufacturer Product Number | 1461860050 |
Description | RF ANT 1.561/1.575GHZ FLAT 50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461860050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz, 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 3GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.15dBi, 4.25dBi, 5dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | BeiDou, GLONASS, WiMax, WLAN, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 100 | 41,44590 Kč | 4 144,59 Kč |
| 250 | 39,25116 Kč | 9 812,79 Kč |
| 500 | 37,92784 Kč | 18 963,92 Kč |
| 1 000 | 36,83847 Kč | 36 838,47 Kč |
| 3 600 | 35,30709 Kč | 127 105,52 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


