RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

1461531150

DigiKey Part Number
900-1461531150-ND
Manufacturer
Manufacturer Product Number
1461531150
Description
RF ANT 2.4417GHZ/5.415GHZ PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1461531150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Molex
Return Loss
-10dB
Series
Gain
2.8dBi, 3.7dBi
Packaging
Tray
Features
Cable - 150mm
Part Status
Active
Termination
I-PEX MHF4L
RF Family/Standard
802.15.4, WiFi
Mounting Type
Adhesive
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.004" (0.10mm)
Frequency (Center/Band)
2.4417GHz, 5.415GHz
Applications
Wi-Fi, Zigbee™
Frequency Range
2.4GHz, 5GHz
Base Product Number
Antenna Type
PCB Trace
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 464
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1051,55000 Kč515,50 Kč
2547,23720 Kč1 180,93 Kč
10042,50630 Kč4 250,63 Kč
25040,24980 Kč10 062,45 Kč
50038,88914 Kč19 444,57 Kč
2 40036,63381 Kč87 921,14 Kč
4 80035,91305 Kč172 382,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč