


1451350510 | |
|---|---|
DigiKey Part Number | WM25433-ND |
Manufacturer | |
Manufacturer Product Number | 1451350510 |
Description | MINI-FIT 5 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451350510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,84000 Kč | 146,84 Kč |
| 10 | 124,78500 Kč | 1 247,85 Kč |
| 25 | 116,95720 Kč | 2 923,93 Kč |
| 50 | 111,37080 Kč | 5 568,54 Kč |
| 100 | 106,05480 Kč | 10 605,48 Kč |
| 250 | 99,41664 Kč | 24 854,16 Kč |
| 500 | 94,67506 Kč | 47 337,53 Kč |
| 1 000 | 90,16067 Kč | 90 160,67 Kč |
| Unit Price without VAT: | 146,84000 Kč |
|---|---|
| Unit Price with VAT: | 177,67640 Kč |

