


1451350503 | |
|---|---|
DigiKey Part Number | WM25432-ND |
Manufacturer | |
Manufacturer Product Number | 1451350503 |
Description | MINI-FIT 5 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 117,56800 Kč | 1 175,68 Kč |
| 25 | 110,18920 Kč | 2 754,73 Kč |
| 50 | 104,92700 Kč | 5 246,35 Kč |
| 100 | 99,91690 Kč | 9 991,69 Kč |
| 250 | 93,66200 Kč | 23 415,50 Kč |
| 500 | 89,19404 Kč | 44 597,02 Kč |
| 1 000 | 84,94006 Kč | 84 940,06 Kč |
| 2 500 | 79,62946 Kč | 199 073,65 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |

