5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
1451350501
1451350501
Molex FiT City

1451350501

DigiKey Part Number
WM25431-ND
Manufacturer
Manufacturer Product Number
1451350501
Description
MINI-FIT 5 CIRCUIT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
1451350501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 916 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00075,93192 Kč75 931,92 Kč
Unit Price without VAT:75,93192 Kč
Unit Price with VAT:91,87762 Kč

Other Suppliers on DigiKey

916In Stock
Ships from WEC