


1451350500 | |
|---|---|
DigiKey Part Number | WM25430-ND |
Manufacturer | |
Manufacturer Product Number | 1451350500 |
Description | MINI-FIT 5 CIRCUIT 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350500 Models |
Category | Length 0.246' (75.00mm, 2.95") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 102,55400 Kč | 1 025,54 Kč |
| 25 | 96,11200 Kč | 2 402,80 Kč |
| 50 | 91,52600 Kč | 4 576,30 Kč |
| 100 | 87,15430 Kč | 8 715,43 Kč |
| 250 | 81,69816 Kč | 20 424,54 Kč |
| 500 | 77,80010 Kč | 38 900,05 Kč |
| 1 000 | 74,08955 Kč | 74 089,55 Kč |
| 2 500 | 69,45626 Kč | 173 640,65 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |

