


1451350400 | |
|---|---|
DigiKey Part Number | WM25426-ND |
Manufacturer | |
Manufacturer Product Number | 1451350400 |
Description | MINI-FIT 4 CIRCUIT 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,20000 Kč | 892,00 Kč |
| 25 | 83,60560 Kč | 2 090,14 Kč |
| 50 | 79,60760 Kč | 3 980,38 Kč |
| 100 | 75,80700 Kč | 7 580,70 Kč |
| 250 | 71,06060 Kč | 17 765,15 Kč |
| 500 | 67,67026 Kč | 33 835,13 Kč |
| 1 000 | 64,44244 Kč | 64 442,44 Kč |
| 2 500 | 60,41250 Kč | 151 031,25 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

