3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Molex FiT City

1451350303

DigiKey Part Number
WM25424-ND
Manufacturer
Manufacturer Product Number
1451350303
Description
MINI-FIT 3 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
1451350303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.984' (300.00mm, 11.81")
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.165" (4.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1107,53000 Kč107,53 Kč
1091,39200 Kč913,92 Kč
2585,66160 Kč2 141,54 Kč
5081,56460 Kč4 078,23 Kč
10077,67160 Kč7 767,16 Kč
25072,80872 Kč18 202,18 Kč
50069,33522 Kč34 667,61 Kč
1 00066,02823 Kč66 028,23 Kč
2 50061,89886 Kč154 747,15 Kč
Manufacturers Standard Package
Unit Price without VAT:107,53000 Kč
Unit Price with VAT:130,11130 Kč