


1451350203 | |
|---|---|
DigiKey Part Number | WM25420-ND |
Manufacturer | |
Manufacturer Product Number | 1451350203 |
Description | MINI-FIT 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,49600 Kč | 844,96 Kč |
| 25 | 79,18760 Kč | 1 979,69 Kč |
| 50 | 75,40800 Kč | 3 770,40 Kč |
| 100 | 71,80480 Kč | 7 180,48 Kč |
| 250 | 67,30868 Kč | 16 827,17 Kč |
| 500 | 64,09724 Kč | 32 048,62 Kč |
| 1 000 | 61,04035 Kč | 61 040,35 Kč |
| 2 500 | 57,22291 Kč | 143 057,27 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

