


1451350201 | |
|---|---|
DigiKey Part Number | WM25419-ND |
Manufacturer | |
Manufacturer Product Number | 1451350201 |
Description | MINI-FIT 2 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,30000 Kč | 70,30 Kč |
| 10 | 59,71800 Kč | 597,18 Kč |
| 25 | 55,97640 Kč | 1 399,41 Kč |
| 50 | 53,30040 Kč | 2 665,02 Kč |
| 100 | 50,75490 Kč | 5 075,49 Kč |
| 250 | 47,57660 Kč | 11 894,15 Kč |
| 500 | 45,30616 Kč | 22 653,08 Kč |
| 1 000 | 43,14459 Kč | 43 144,59 Kč |
| 2 500 | 40,44600 Kč | 101 115,00 Kč |
| Unit Price without VAT: | 70,30000 Kč |
|---|---|
| Unit Price with VAT: | 85,06300 Kč |

