

1451320501 | |
|---|---|
DigiKey Part Number | WM25269-ND |
Manufacturer | |
Manufacturer Product Number | 1451320501 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 66,71800 Kč | 667,18 Kč |
| 25 | 62,53160 Kč | 1 563,29 Kč |
| 50 | 59,54040 Kč | 2 977,02 Kč |
| 100 | 56,69930 Kč | 5 669,93 Kč |
| 250 | 53,14732 Kč | 13 286,83 Kč |
| 500 | 50,61148 Kč | 25 305,74 Kč |
| 1 000 | 48,19708 Kč | 48 197,08 Kč |
| 2 500 | 45,18227 Kč | 112 955,68 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |






