


1451320301 | |
|---|---|
DigiKey Part Number | WM25261-ND |
Manufacturer | |
Manufacturer Product Number | 1451320301 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,13000 Kč | 56,13 Kč |
| 10 | 47,75600 Kč | 477,56 Kč |
| 25 | 44,75080 Kč | 1 118,77 Kč |
| 50 | 42,61540 Kč | 2 130,77 Kč |
| 100 | 40,57820 Kč | 4 057,82 Kč |
| 250 | 38,03604 Kč | 9 509,01 Kč |
| 500 | 36,22066 Kč | 18 110,33 Kč |
| 1 000 | 34,49243 Kč | 34 492,43 Kč |
| 2 500 | 32,33482 Kč | 80 837,05 Kč |
| Unit Price without VAT: | 56,13000 Kč |
|---|---|
| Unit Price with VAT: | 67,91730 Kč |



