



1451300803 | |
|---|---|
DigiKey Part Number | WM25365-ND |
Manufacturer | |
Manufacturer Product Number | 1451300803 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1451300803 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 121,05300 Kč | 1 210,53 Kč |
| 25 | 113,45640 Kč | 2 836,41 Kč |
| 50 | 108,03900 Kč | 5 401,95 Kč |
| 100 | 102,88180 Kč | 10 288,18 Kč |
| 250 | 96,44128 Kč | 24 110,32 Kč |
| 500 | 91,84064 Kč | 45 920,32 Kč |
| 1 000 | 87,46087 Kč | 87 460,87 Kč |
| 2 500 | 81,99198 Kč | 204 979,95 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |


