5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

1451300501

DigiKey Part Number
WM25352-ND
Manufacturer
Manufacturer Product Number
1451300501
Description
NANO-FIT-TO-NANO-FIT OFF-THE-SHE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
1451300501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,23500 Kč642,35 Kč
2560,20200 Kč1 505,05 Kč
5057,32200 Kč2 866,10 Kč
10054,58560 Kč5 458,56 Kč
25051,16648 Kč12 791,62 Kč
50048,72522 Kč24 362,61 Kč
1 00046,40075 Kč46 400,75 Kč
2 50043,49882 Kč108 747,05 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč