14513004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14513004
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

1451300400

DigiKey Part Number
WM25347-ND
Manufacturer
Manufacturer Product Number
1451300400
Description
NANO-FIT-TO-NANO-FIT OFF-THE-SHE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
EDA/CAD Models
1451300400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
1067,63400 Kč676,34 Kč
2563,39000 Kč1 584,75 Kč
5060,35880 Kč3 017,94 Kč
10057,47720 Kč5 747,72 Kč
25053,87808 Kč13 469,52 Kč
50051,30684 Kč25 653,42 Kč
1 00048,85934 Kč48 859,34 Kč
2 50045,80363 Kč114 509,07 Kč
Manufacturers Standard Package
Unit Price without VAT:79,57000 Kč
Unit Price with VAT:96,27970 Kč