1302110036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1302110036

DigiKey Part Number
900-1302110036-DS-ND
Manufacturer
Manufacturer Product Number
1302110036
Description
CABLE 6COND 14AWG BLACK FOOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1197,66000 Kč197,66 Kč
10179,03000 Kč1 790,30 Kč
25172,10480 Kč4 302,62 Kč
50167,04020 Kč8 352,01 Kč
100162,12290 Kč16 212,29 Kč
250155,84492 Kč38 961,23 Kč
500151,25562 Kč75 627,81 Kč
1 000146,80102 Kč146 801,02 Kč
Manufacturers Standard Package
Unit Price without VAT:197,66000 Kč
Unit Price with VAT:239,16860 Kč