
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Light Duty | |
Type | Retractor | |
Cable Length | 5.24' (1.60m) | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 492,33000 Kč | 1 492,33 Kč |
| 5 | 1 383,09600 Kč | 6 915,48 Kč |
| 10 | 1 338,62300 Kč | 13 386,23 Kč |
| 25 | 1 282,05400 Kč | 32 051,35 Kč |
| Unit Price without VAT: | 1 492,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 805,71930 Kč |





