
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 per connection (2) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cover, Flip Lid |
Connector Style NEMA 5-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 457,81000 Kč | 16 457,81 Kč |
| 10 | 14 901,12600 Kč | 149 011,26 Kč |
| Unit Price without VAT: | 16 457,81000 Kč |
|---|---|
| Unit Price with VAT: | 19 913,95010 Kč |



