3.00' (914.4mm) Power Cord Yellow NEMA L5-15P To NEMA L5-15R (2) SJOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Yellow NEMA L5-15P To NEMA L5-15R (2) SJOW
Molex - Woodhead GFCI Products

1301540061

DigiKey Part Number
1301540061-ND
Manufacturer
Manufacturer Product Number
1301540061
Description
CRD 12AWG NEMAL5-15P - L5-15R 3'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Yellow NEMA L5-15P To NEMA L5-15R (2) SJOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L5-15P
2nd Connector
NEMA L5-15R (2)
Number of Conductors
3
Cord Type
SJOW
Wire Gauge
12 AWG
Shielding
-
Length
3.00' (914.4mm)
Approval Agency Marking
CSA, NSF, UL
Approved Countries
Canada, United States
Color
Yellow
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-40°C ~ 75°C
Features
Covers, GFCI Protected, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight, Y-Adapter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 292,45000 Kč9 292,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9 292,45000 Kč
Unit Price with VAT:11 243,86450 Kč