3.00' (914.4mm) Power Cord Yellow NEMA 5-15P To NEMA 5-15R (2) SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301540048

DigiKey Part Number
WM24791-ND
Manufacturer
Manufacturer Product Number
1301540048
Description
CORD NEMA 5-15P TO 5-15R 3' YLW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Yellow NEMA 5-15P To NEMA 5-15R (2) SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R (2)
Number of Conductors
3
Cord Type
SOOW
Wire Gauge
12 AWG
Shielding
-
Length
3.00' (914.4mm)
Approval Agency Marking
CSA, NSF, UL
Approved Countries
Canada, United States
Color
Yellow
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-40°C ~ 75°C
Features
Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight, W-Adapter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 31
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 567,33000 Kč6 567,33 Kč
56 087,40400 Kč30 437,02 Kč
105 891,89200 Kč58 918,92 Kč
255 643,29640 Kč141 082,41 Kč
Manufacturers Standard Package
Unit Price without VAT:6 567,33000 Kč
Unit Price with VAT:7 946,46930 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC