GFCI In-Line Splice with 18" Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GFCI In-Line Splice with 18" Leads
Molex Ground-Fault Circuit Interrupters (GFCI) | Datasheet Preview

1301530019

DigiKey Part Number
1301530019-ND
Manufacturer
Manufacturer Product Number
1301530019
Description
GFCI IN-LINE SPLICE 120V 18"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
GFCI In-Line Splice with 18" Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Type
In-Line Splice with 18" Leads
Series
Specifications
120V
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 524,93000 Kč3 524,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 524,93000 Kč
Unit Price with VAT:4 265,16530 Kč

Other Suppliers on DigiKey

7In Stock
Ships from WEC