
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Wet Location | |
Type | Lamp Holder | |
Voltage | 600VAC | |
Lamp Wattage | 300 Watt | |
Current Rating (Amps) | 15A | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,26000 Kč | 1 385,26 Kč |
| 5 | 1 283,93800 Kč | 6 419,69 Kč |
| 10 | 1 242,61800 Kč | 12 426,18 Kč |
| 25 | 1 190,10320 Kč | 29 752,58 Kč |
| Unit Price without VAT: | 1 385,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,16460 Kč |

