
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Panel Cutout Dimensions Circular - 50.00mm Dia |
Connector Style NEMA 5-15P | Approval Agency CSA, UL |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 514,93000 Kč | 2 514,93 Kč |
| 10 | 2 137,76400 Kč | 21 377,64 Kč |
| 25 | 2 004,04080 Kč | 50 101,02 Kč |
| 50 | 1 908,50400 Kč | 95 425,20 Kč |
| 100 | 1 841,78710 Kč | 184 178,71 Kč |
| Unit Price without VAT: | 2 514,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 043,06530 Kč |


