



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 137,63000 Kč | 2 137,63 Kč |
| 10 | 1 935,63200 Kč | 19 356,32 Kč |
| 25 | 1 860,63480 Kč | 46 515,87 Kč |
| 50 | 1 805,80800 Kč | 90 290,40 Kč |
| 100 | 1 752,60200 Kč | 175 260,20 Kč |
| Unit Price without VAT: | 2 137,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 586,53230 Kč |











