



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-20R | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 208VAC, 3 Phase | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 110,51000 Kč | 2 110,51 Kč |
| 10 | 1 911,02800 Kč | 19 110,28 Kč |
| 25 | 1 836,97240 Kč | 45 924,31 Kč |
| 50 | 1 782,84780 Kč | 89 142,39 Kč |
| 100 | 1 730,31920 Kč | 173 031,92 Kč |
| Unit Price without VAT: | 2 110,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 553,71710 Kč |

