Power Connector Receptacle, Male Blades NEMA L16-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Male Blades NEMA L16-20R Free Hanging (In-Line)
1301490031
1301490031

1301490031

DigiKey Part Number
WM22389-ND
Manufacturer
Manufacturer Product Number
1301490031
Description
AC RCPT NEMA L16-20R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA L16-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L16-20R
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
20A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 398,68000 Kč1 398,68 Kč
101 266,59900 Kč12 665,99 Kč
251 217,53960 Kč30 438,49 Kč
501 181,67500 Kč59 083,75 Kč
1001 146,86040 Kč114 686,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 398,68000 Kč
Unit Price with VAT:1 692,40280 Kč