Power Connector Receptacle, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301490014

DigiKey Part Number
WM22376-ND
Manufacturer
Manufacturer Product Number
1301490014
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
10/15A
Voltage Rating
125/250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1865,12000 Kč865,12 Kč
10783,41400 Kč7 834,14 Kč
25753,07240 Kč18 826,81 Kč
50730,89840 Kč36 544,92 Kč
100709,36910 Kč70 936,91 Kč
250681,87224 Kč170 468,06 Kč
Manufacturers Standard Package
Unit Price without VAT:865,12000 Kč
Unit Price with VAT:1 046,79520 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC