
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-30P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Flip Lid, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 874,76000 Kč | 3 874,76 Kč |
| 10 | 3 508,51400 Kč | 35 085,14 Kč |
| 25 | 3 372,50560 Kč | 84 312,64 Kč |
| 50 | 3 273,11780 Kč | 163 655,89 Kč |
| Unit Price without VAT: | 3 874,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 688,45960 Kč |

