Power Connector Receptacle, Male Blades NEMA L5-30P Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Male Blades NEMA L5-30P Wall Mount
1301470157
1301470157

1301470157

DigiKey Part Number
WM24778-ND
Manufacturer
Manufacturer Product Number
1301470157
Description
AC RCPT NEMA L5-30P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA L5-30P Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
1301470157 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-30P
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
30A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Wall Mount
Termination
Screw
Features
Flip Lid, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 129,68000 Kč4 129,68 Kč
53 827,68400 Kč19 138,42 Kč
103 704,74000 Kč37 047,40 Kč
253 548,33440 Kč88 708,36 Kč
Manufacturers Standard Package
Unit Price without VAT:4 129,68000 Kč
Unit Price with VAT:4 996,91280 Kč