



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,11000 Kč | 2 224,11 Kč |
| 10 | 1 890,63900 Kč | 18 906,39 Kč |
| 25 | 1 772,37400 Kč | 44 309,35 Kč |
| 50 | 1 687,87800 Kč | 84 393,90 Kč |
| 100 | 1 627,87000 Kč | 162 787,00 Kč |
| Unit Price without VAT: | 2 224,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 691,17310 Kč |

