
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 843,20000 Kč | 1 843,20 Kč |
| 10 | 1 566,78700 Kč | 15 667,87 Kč |
| 25 | 1 468,75960 Kč | 36 718,99 Kč |
| 50 | 1 398,73980 Kč | 69 936,99 Kč |
| 100 | 1 332,07320 Kč | 133 207,32 Kč |
| Unit Price without VAT: | 1 843,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 230,27200 Kč |


