1301460115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460115

DigiKey Part Number
1301460115-ND
Manufacturer
Manufacturer Product Number
1301460115
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA 5-20R Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
1301460115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
20A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Wall Mount
Termination
Screw
Features
Flip Lid
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 294,89000 Kč3 294,89 Kč
102 983,39800 Kč29 833,98 Kč
252 867,75760 Kč71 693,94 Kč
502 783,25040 Kč139 162,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 294,89000 Kč
Unit Price with VAT:3 986,81690 Kč