
1301440053 | |
|---|---|
DigiKey Part Number | 900-1301440053-ND |
Manufacturer | |
Manufacturer Product Number | 1301440053 |
Description | AC PLUG NEMA 5-20P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301440053 Models |
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief |
Connector Style NEMA 5-20P | Approval Agency CSA, UL |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,54000 Kč | 743,54 Kč |
| 10 | 631,93500 Kč | 6 319,35 Kč |
| 25 | 592,37880 Kč | 14 809,47 Kč |
| 50 | 564,11960 Kč | 28 205,98 Kč |
| 100 | 537,21910 Kč | 53 721,91 Kč |
| 250 | 503,62612 Kč | 125 906,53 Kč |
| Unit Price without VAT: | 743,54000 Kč |
|---|---|
| Unit Price with VAT: | 899,68340 Kč |


