
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, UV Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,51000 Kč | 734,51 Kč |
| 10 | 624,29200 Kč | 6 242,92 Kč |
| 25 | 585,21440 Kč | 14 630,36 Kč |
| 50 | 557,29540 Kč | 27 864,77 Kč |
| 100 | 530,71820 Kč | 53 071,82 Kč |
| 250 | 497,52996 Kč | 124 382,49 Kč |
| Unit Price without VAT: | 734,51000 Kč |
|---|---|
| Unit Price with VAT: | 888,75710 Kč |




