50.00' (15.24m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SJOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50.00' (15.24m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SJOW
Molex - Woodhead GFCI Products

1301430141

DigiKey Part Number
1301430141-ND
Manufacturer
Manufacturer Product Number
1301430141
Description
CORD 14AWG NEMA5-15P - 5-15R 50'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SJOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJOW
Wire Gauge
14 AWG
Shielding
-
Length
50.00' (15.24m)
Approval Agency Marking
CSA, NSF, UL
Approved Countries
Canada, United States
Color
Yellow
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-40°C ~ 75°C
Features
Covers, GFCI Protected, Industrial Environments - IP65/66/67, Outdoor Use, Strain Relief, Watertight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 364,12000 Kč11 364,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11 364,12000 Kč
Unit Price with VAT:13 750,58520 Kč