
1301430104 | |
|---|---|
DigiKey Part Number | 23-1301430104-ND |
Manufacturer | |
Manufacturer Product Number | 1301430104 |
Description | CORD 16AWG NEMA5-15P - 5-15R 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50.00' (15.24m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 75°C | |
Features | Outdoor Use, Strain Relief | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 645,94000 Kč | 5 645,94 Kč |
| 10 | 5 112,21500 Kč | 51 122,15 Kč |
| 25 | 4 914,03600 Kč | 122 850,90 Kč |
| Unit Price without VAT: | 5 645,94000 Kč |
|---|---|
| Unit Price with VAT: | 6 831,58740 Kč |

