
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 75°C | |
Features | Outdoor Use, Strain Relief | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 687,50000 Kč | 8 687,50 Kč |
| 5 | 8 052,85800 Kč | 40 264,29 Kč |
| 10 | 7 794,35300 Kč | 77 943,53 Kč |
| 25 | 7 465,59520 Kč | 186 639,88 Kč |
| Unit Price without VAT: | 8 687,50000 Kč |
|---|---|
| Unit Price with VAT: | 10 511,87500 Kč |

