
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P | |
2nd Connector | NEMA 5-20R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -40°C ~ 75°C | |
Features | Outdoor Use, Strain Relief | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 766,53000 Kč | 7 766,53 Kč |
| 10 | 7 032,16700 Kč | 70 321,67 Kč |
| 25 | 6 759,47440 Kč | 168 986,86 Kč |
| Unit Price without VAT: | 7 766,53000 Kč |
|---|---|
| Unit Price with VAT: | 9 397,50130 Kč |

