200.00' (60.96m) Power Cord Yellow NEMA L21-20P To NEMA L21-20R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430072

DigiKey Part Number
1301430072-ND
Manufacturer
Manufacturer Product Number
1301430072
Description
CORD NEMAL21-20P - L21-20R 200'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200.00' (60.96m) Power Cord Yellow NEMA L21-20P To NEMA L21-20R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L21-20P
2nd Connector
NEMA L21-20R
Number of Conductors
4
Cord Type
-
Wire Gauge
-
Shielding
-
Length
200.00' (60.96m)
Approval Agency Marking
-
Approved Countries
-
Color
Yellow
Voltage Rating
208V
Current Rating (Amps)
20A
Operating Temperature
-
Features
Covers, Watertight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152 013,73000 Kč52 013,73 Kč
Manufacturers Standard Package
Unit Price without VAT:52 013,73000 Kč
Unit Price with VAT:62 936,61330 Kč