
Category | Voltage Rating 125/250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Grounding Tab, Locking Blade |
Connector Style NON-NEMA (3P3W) | Approval Agency CSA, UL |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,66000 Kč | 1 019,66 Kč |
| 10 | 866,65000 Kč | 8 666,50 Kč |
| 25 | 812,40440 Kč | 20 310,11 Kč |
| 50 | 773,65460 Kč | 38 682,73 Kč |
| 100 | 736,76940 Kč | 73 676,94 Kč |
| 250 | 690,70652 Kč | 172 676,63 Kč |
| Unit Price without VAT: | 1 019,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,78860 Kč |




