
Category | Voltage Rating 277VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L7-15R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 315,94000 Kč | 1 315,94 Kč |
| Unit Price without VAT: | 1 315,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 592,28740 Kč |











