Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line)
1301410047
1301410047

1301410047

DigiKey Part Number
WM19381-ND
Manufacturer
Manufacturer Product Number
1301410047
Description
AC PLUG NEMA L5-15P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 207
Check Lead Time
Marketplace Stock: 21 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,31000 Kč608,31 Kč
10517,01300 Kč5 170,13 Kč
25484,64240 Kč12 116,06 Kč
50461,51920 Kč23 075,96 Kč
100439,50910 Kč43 950,91 Kč
250412,02192 Kč103 005,48 Kč
500394,23746 Kč197 118,73 Kč
Manufacturers Standard Package
Unit Price without VAT:608,31000 Kč
Unit Price with VAT:736,05510 Kč

Other Suppliers on DigiKey

21In Stock
Ships from WEC