
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,99000 Kč | 975,99 Kč |
| 10 | 829,50500 Kč | 8 295,05 Kč |
| 25 | 777,58960 Kč | 19 439,74 Kč |
| 50 | 740,49860 Kč | 37 024,93 Kč |
| 100 | 705,19260 Kč | 70 519,26 Kč |
| 250 | 661,17496 Kč | 165 293,74 Kč |
| Unit Price without VAT: | 975,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 180,94790 Kč |











