
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,81000 Kč | 673,81 Kč |
| 10 | 572,62300 Kč | 5 726,23 Kč |
| 25 | 536,76640 Kč | 13 419,16 Kč |
| 50 | 511,16140 Kč | 25 558,07 Kč |
| 100 | 486,78130 Kč | 48 678,13 Kč |
| 250 | 456,33960 Kč | 114 084,90 Kč |
| Unit Price without VAT: | 673,81000 Kč |
|---|---|
| Unit Price with VAT: | 815,31010 Kč |











